Discontinued
Features
Applications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 160 mΩ | |
Gate Charge Qg @10V (nC) | 8.7x10<sup>-9</sup> C | |
Enclosure | SOT-223 | |
max. Voltage | 75 V | |
Max. current | 2.3 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 1.8 W |
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available