IFX80471SKV50XUMA1 | Infineon Technologies
IFX80471SKV50XUMA1
Order No.: 88S8644
EAN: 4099879091376
MPN:
IFX80471SKV50XUMA1
SP000858404
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
DC-DC converter ICs, IFX80471SKV50XUMA1, Infineon Technologies
The IFX80471SKV50XUMA1 is a step-down DC-DC controller that is designed primarily for use in industrial applications and it offers a large flexibility in the input voltage range they can handle.
Features
- Wide input range
- 100% maximum duty cycle
- Current mode control scheme
- Frequency synchronization input for external clocks
Applications
- DC/DC converters
Technical specifications
Output voltage DC | 5 V | |
Output current | 2.3 A | |
Input voltage | 60 V | |
Input voltage AC | 5-60 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |