Discontinued
Features
Applications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 30 V | |
max.voltage between collector and emitter Vceo | 30 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 100 mA | |
Saturation voltage | 650 mV | |
Transit frequency fTmin | 250 MHz | |
Power dissipation | 0.33 W | |
Collector current | 100 mA | |
Max DC amplification | 800 mA | |
Min DC gain | 420 mA |
Country of origin | CN |
Customs tariff number | 85412900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available