SC 98.30 PRO4 110-230 V | Hugo Müller

Digital time switch SC 98.30 pro4

Order No.: 06N8497
EAN: 4022709241092
MPN:
SC 98.30 PRO4 110-230 V
24109
SC 98.30 PRO4 110-230 V Hugo Müller Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
226.5641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
226.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.5641 €

Digital time switch, SC 98.30 PRO4, MÜLLER

Daily and weekly program, for manifold installation and wall mounting.

The device can be used in illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, as well plants and machinery to simulate presence.

Features

  • Programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app)
  • No additional Data stick needed! Bluetooth integrated in time switch
  • Exchangeable battery with 10 years battery reserve
  • Optimized own consumption (only 0.3 W in "standby mode")
  • Random function for presence simulation
  • Quick and intuitive programming
Technical specifications
Degree of protection (IP) IP20
Assembly DIN rail
Version time switch
Display Yes
Number of channels 3
Function daily/weekly/annual/astro program
Rated voltage 230 V
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes