SC 98.20 PRO4 110-230 V | Hugo Müller

Digital time switch SC 98.20 pro4

Order No.: 06N8496
EAN: 4022709241085
MPN:
SC 98.20 PRO4 110-230 V
24108
Hugo Müller
default L
Image may differ
Unit Price (€ / pc.)
200.7411 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
200.74 € *
Price list
Quantity
Price per unit*
1 pcs.
200.7411 €
3 pcs.
194.7197 €
10 pcs.
188.0200 €
25 pcs.
183.0101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital time switch, SC 98.20 PRO4, MÜLLER

Daily and weekly program, for manifold installation and wall mounting.

The device can be used in illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, as well plants and machinery to simulate presence.

Features

  • Programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app)
  • No additional Data stick needed! Bluetooth integrated in time switch
  • Exchangeable battery with 10 years battery reserve
  • Optimized own consumption (only 0.3 W in "standby mode")
  • Random function for presence simulation
  • Quick and intuitive programming
Technical specifications
Version time switch
Display Yes
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
Digital time switch SC 98.10 pro4
Order No.:
 06N8495
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 98.10 PRO4 110-230 V
Available: 4 pcs. Leadtime: 4 Weeks ** Next delivery: 1 pcs. on 2024-04-29
Total Price: 173.49 € *
1 pcs.
173.4901 €
3 pcs.
168.3017 €
10 pcs.
162.5064 €
25 pcs.
158.1748 €
Yes
time switch
DIN rail
230 V
IP20
Digital time switch SC 98.40 pro4
Order No.:
 06N8498
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 98.40 PRO4 110-230 V
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 258.11 € *
1 pcs.
258.1110 €
3 pcs.
250.3641 €
Yes
time switch
DIN rail
230 V
IP20
Digital time switch SC 98.30 pro4
Order No.:
 06N8497
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 98.30 PRO4 110-230 V
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 226.56 € *
1 pcs.
226.5641 €
Yes
time switch
DIN rail
230 V
IP20
Digital time switch SC 98.20 pro4
Order No.:
 06N8496
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 98.20 PRO4 110-230 V
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 200.74 € *
1 pcs.
200.7411 €
3 pcs.
194.7197 €
10 pcs.
188.0200 €
25 pcs.
183.0101 €
Yes
time switch
DIN rail
230 V
IP20