SC 88.10 PRO4 110-230 V | Hugo Müller
Digital time switch SC 88.10 pro4
Order No.: 06N8492
EAN: 4022709241030
MPN:
SC 88.10 PRO4 110-230 V
24103
Unit Price (€ / pc.)
157.7345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.73 € *
Price list
Quantity
Price per unit*
1 pcs.
157.7345 €
3 pcs.
153.0102 €
10 pcs.
147.7504 €
25 pcs.
143.8115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital time switch, SC 88.10 PRO4, MÜLLER
Daily and weekly program, for manifold installation and wall mounting.
The device can be used in illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, as well plants and machinery to simulate presence.
Features
- Programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app)
- No additional Data stick needed! Bluetooth integrated in time switch
- Exchangeable battery with 10 years battery reserve
- Optimized own consumption (only 0.3 W in "standby mode")
- Random function for presence simulation
- Quick and intuitive programming
Technical specifications
Degree of protection (IP) | IP20 | |
Assembly | DIN rail | |
Version | time switch | |
Display | Yes | |
Number of channels | 1 | |
Function | daily/weekly program | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |