SC 28.23 PRO4 230 V | Hugo Müller
Time switch Hugo Müller SC2823pro4
Order No.: 06N8827
EAN: 4022709222688
MPN:
SC 28.23 PRO4 230 V
22268
Unit Price (€ / pc.)
104.3987 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Degree of protection (IP) | IP20 | |
Assembly | DIN rail | |
Version | time switch | |
Display | Yes | |
Number of channels | 2 | |
Function | daily/weekly program | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 91070000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |