This re-usable cable tie is perfect for a quick detachable fastening. It has a special closure and an easy opening of the cable tie even under tension.Due to the narrow width, the cable tie can be passed through adhesive sockets.
FeaturesWidth | 4.5 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 200 mm | |
Material | polyamide | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
detachable closure | Yes | |
Min holding force | 222 N |
Country of origin | TW |
Customs tariff number | 39269097 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12H4839
Manufacturer SKU:
HS5053
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available