Active
The SteriWhite Air Q115 is a highly efficient disinfection system for reliably inactivating micro-organisms in ambient air.
With the SteriWhite Air Q115 function meets design, the UVC sterilizer looks very good in any room, its powder-coated sheet steel housing and specially developed light traps prevent UV radiation from escaping. In addition, no ozone is generated. Thus, the SteriWhite Air Q115 not only complies with the safety regulations for UV radiation, but can also be used in rooms where people are present without any hesitation.
In the laboratory, an inactivation rate of 99,99 % was confirmed for SARS-CoV-2 viruses on surfaces.
Features
Version | Air purifier | |
Width | 600 mm | |
Noise level | 39 dB | |
Weight | 15 kg | |
Height | 600 mm | |
Power | 60 W | |
Depth | 100 mm | |
Operating hours | 16000 | |
Air flow rate | 1.917 m³/min |
Country of origin | DE |
Customs tariff number | 84213925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available