DIN audio connector, plastic, type Hirschmann MAWI 80 SN B.
To EN 60130-09 and DIN 45326, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio plugs, angled, type MAWI.
Angled plug with insulated grip, without screw lock; Housing material: PE.
Type: gray
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | plastic | |
Cable diameter | 6.5 mm | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Cable cross-section | 0.34 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 8 pole |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available