DF3E-2P-2V(21) | HIROSE
2MM STRT PIN HDR 2P SMT TIN, Original-Reel
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of rows | 1 | |
Version | plug | |
Pin number | 2 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |