No longer in assortment
Venting caps, type Heyman 25.
For ventilation of cases where the ingress of liquids is to be restricted; Material: PA 6.6. Wall thickness: max. 3.2 mm. Operating temperatures: max. 105 °C. Combustibility: UL 94 V-2.
Technical attributes (type, mounting hole diameter MH, dimensions A, B, C): 2567, MH 34.9 mm, A 38.1, B 13.8, C 3.9 mm
Version | venting cap | |
Design | angled | |
Colour | gray | |
Height | 13.8 mm | |
Material | polyamide |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available