HellermannTyton

161-46200 | HellermannTyton

Cable protection conduit, 9 mm, blue, PE, 161-46200

default S
default L

No longer available from manufacturer

Currently not in stock, we will order for you

Please contact us at info@buerklin.com to receive prices for your desired quantity.

Description

Product by HellermannTyton at Bürklin Elektronik

Detectable spiral binding, type HellermannTyton SBPEMC.

Detectable, for bundling and protecting cables and lines, high flexibility. Suitable for installation and maintenance systems in the food and beverages industry, and for food processing machinery. High metal content for reliable detection using standard detection equipment, corrosion-resistant, halogen-free

Technical specifications
Colour blue
Length 30000 mm
Material Polyethylene
max. Bundle diameter 100 mm
max. operating temperature 80 °C
min. Bundle diameter 10 mm
min. operating temperature -60 °C
Wall thickness 1.4 mm
Show similar products (0)
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
Item description
Price list
Total
Material
min. Bundle diameter
Length
Colour
Wall thickness
min. operating temperature
max. operating temperature
max. Bundle diameter
Cable protection conduit, 1.5 mm, blue, PE, 161-46000
Order No.:
 12H4391
Manufacturer:
 HellermannTyton
Manufacturer SKU
 161-46000
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
Polyethylene
1.6 mm
30000 mm
blue
0.8 mm
-60 °C
80 °C
8 mm
Cable protection conduit, 4 mm, blue, PE, 161-46100
Order No.:
 12H4392
Manufacturer:
 HellermannTyton
Manufacturer SKU
 161-46100
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
Polyethylene
5 mm
30000 mm
blue
1 mm
-60 °C
80 °C
20 mm
Cable protection conduit, 16 mm, blue, PE, 161-46300
Order No.:
 12H4394
Manufacturer:
 HellermannTyton
Manufacturer SKU
 161-46300
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
Polyethylene
20 mm
30000 mm
blue
1.6 mm
-60 °C
80 °C
150 mm
Cable protection conduit, 9 mm, blue, PE, 161-46200
Order No.:
 12H4393
Manufacturer:
 HellermannTyton
Manufacturer SKU
 161-46200
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
Polyethylene
10 mm
30000 mm
blue
1.4 mm
-60 °C
80 °C
100 mm
*incl. VAT plus shipping costs