161-41205 | HellermannTyton

Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, 5 m lang, PE, grau

HellermannTyton
default L
front L
side L
default S
front S
side S
Images may differ
Total price
( 16.1483 € * / pck.)
16.15 €
Available: 15 pck.
Quantity
Price per unit*
1 pck.
16.1483 €
5 pck.
14.9464 €
10 pck.
13.7326 €
25 pck.
12.9353 €
50 pck.
12.1142 €
*incl. VAT plus shipping costs
Description

Product by HellermannTyton at Bürklin Elektronik

Spiral wraps series SBPE, type HellermannTyton 161.

For wrapping installed cable harnesses, single cable lead-out and routing at any position

Technical specifications
Colour gray
Length 5 m
Material Polyethylene
max. Bundle diameter 100 mm
max. operating temperature 80 °C
min. Bundle diameter 10 mm
min. operating temperature -60 °C
Wall thickness 1.4 mm
Show similar products (0)
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Price list
Total
Material
min. Bundle diameter
Length
Colour
Wall thickness
min. operating temperature
max. operating temperature
max. Bundle diameter
Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, 5 m lang, PE, grau
Order No.:
 12H460
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 161-41205
1 pck.
16.1483 €
5 pck.
14.9464 €
10 pck.
13.7326 €
25 pck.
12.9353 €
50 pck.
12.1142 €
16.15 € *
Available: 15 pck.
Polyethylene
10 mm
5 m
gray
1.4 mm
-60 °C
80 °C
100 mm
Spiralschlauch für Standardanwendungen, max. Bündel-Ø 20 mm, 5 m lang, PE, grau
Order No.:
 12H454
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 161-41105
25 pck.
7.6517 €
50 pck.
7.1995 €
7.65 € *
Currently not in stock, we will order for you
Polyethylene
5 mm
5 m
gray
1 mm
-60 °C
80 °C
20 mm
Spiralschlauch für Standardanwendungen, max. Bündel-Ø 20 mm, 5 m lang, PE, schwarz
Order No.:
 12H452
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 161-41104
1 pck.
9.5795 €
5 pck.
8.8536 €
10 pck.
8.1396 €
25 pck.
7.6517 €
50 pck.
7.1757 €
9.58 € *
Available: 7 pck.
Next delivery: 25 pck. on 2023-06-12
Polyethylene
5 mm
5 m
black
1 mm
-60 °C
80 °C
20 mm
Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, 5 m lang, PE, schwarz
Order No.:
 12H458
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 161-41204
1 pck.
16.1483 €
5 pck.
14.9464 €
10 pck.
13.7326 €
25 pck.
12.9353 €
50 pck.
12.1142 €
16.15 € *
Available: 15 pck.
Polyethylene
10 mm
5 m
black
1.4 mm
-60 °C
80 °C
100 mm
Spiralschlauch für Standardanwendungen, max. Bündel-Ø 100 mm, 5 m lang, PE, natur
Order No.:
 12H456
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 161-41203
1 pck.
16.1483 €
5 pck.
14.9464 €
10 pck.
13.7326 €
25 pck.
12.9353 €
50 pck.
12.1142 €
16.15 € *
Next delivery: 10 pck. on 2023-12-06
Polyethylene
10 mm
5 m
natural
1.4 mm
-60 °C
80 °C
100 mm
Spiralschlauch für Standardanwendungen, max. Bündel-Ø 20 mm, 5 m lang, PE, natur
Order No.:
 12H450
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 161-41103
1 pck.
9.5914 €
5 pck.
8.8655 €
10 pck.
8.1515 €
25 pck.
7.6517 €
50 pck.
7.1995 €
9.59 € *
Available: 28 pck.
Polyethylene
5 mm
5 m
natural
1 mm
-60 °C
80 °C
20 mm
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ