161-41104 | HellermannTyton

Spiralschlauch für Standardanwendungen, max. Bündel-Ø 20 mm, 5 m lang, PE, schwarz

Order No.: 12H452
EAN: 5022660548833
MPN:
161-41104
SBPE4D-PE-BK
Series: SBPE
HellermannTyton
default L
front L
side L
Image may differ
Unit Price (€ / pck.)
10.0198 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
50.10 € *
Price list
Quantity
Price per unit*
1 pck.
10.0198 €
10 pck.
8.5918 €
50 pck.
8.1158 €
100 pck.
7.6398 €
250 pck.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral wraps series SBPE, type HellermannTyton 161.

For wrapping installed cable harnesses, single cable lead-out and routing at any position

Technical specifications
Colour black
Length 5 m
Material polyethylene
max. Bundle diameter 20 mm
max. operating temperature 80 °C
min. Bundle diameter 5 mm
min. operating temperature -60 °C
Wall thickness 1 mm
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Bag with 5 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. Bundle diameter
Colour
Wall thickness
max. Bundle diameter
Material
Length
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs