No longer in assortment
Please contact us at info@buerklin.com to receive prices for your desired quantity.
Electro-mechanical timers, type Heitronic 46911.
Weather-proof housing, captive toggle switch and outlet with child protection; Functions: 24 h with daily program, shortest switching time 30 min. Rated voltage: 230 VAC. Switching power: 16 A/3680 W. Minimum load: 3.0 W. Degree of protection: IP 44. Dimensions: L 128, W 72, H 46 mm.
Type: 46911, timer
Version | time switch | |
Display | No | |
Assembly | Flush-mounted boxe | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP44 |
Country of origin | CN |
Customs tariff number | 91070000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available