Harting

09455451960 | Harting

USB 2.0 Adapter cable, USB plug type B to USB jack type A, 0.5 m, black

default S
default L
Total price
(31.68 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
31.68 €
*incl. VAT plus shipping costs
Description

Product by Harting at Bürklin Elektronik

USB Cables, Harting
Technical specifications
Connection (1) USB plug type B
Connection (2) USB jack type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/17/22
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet