09352410401 | Harting
HARTING 09352410401
Order No.: 44F3384
EAN: 4099889825213
MPN:
09352410401
09 35 241 0401
Unit Price (€ / pc.)
54.1093 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Connector set, AIDA compliant, PROFINET-Description: PROFINET O-Plug SCRJ, 1 mm POF, contacts: 2
Connector set, AIDA compliant, PROFINET-Description: PROFINET O-Plug SCRJ, 1 mm POF, contacts: 2.
The technical features of 09352410401 from Harting at glance
- Protection class (IP, mounted) IP67 - IP65
- Housing material Zinc die casting
- Angle contact / conductor connection 180° (horizontal)
- Interlock available Yes
- Contact design Connector set
- Product type description Han PushPull SCRJ POF Metall
- max. Ambient temperature 70 °C
- max. Operating temperature 70 °C
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
- Locking type Push Pull
- Number of plug contacts 2
- Flammability class of the insulating material (based on UL 94) V0
- Description Han PushPull SCRJ POF Metal
Technical specifications
Design | straight | |
Connector | SCRJ plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |