21034157405 | Harting
Sensor actuator cable, M12-plug, straight to M12 socket, straight, 4 pole, 2 m, PUR, black, 4 A, 21034157405
Order No.: 45F0067
EAN: 4099891098544
MPN:
21034157405
21 03 415 7405
Unit Price (€ / pc.)
35.9737 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Round connector, 21034157405, HARTING
M12 pin to socket angled, 4 pole, with LED 2 m.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12 socket, straight | |
Colour | black | |
Cable length | 2 m | |
Material | PUR | |
Rated current | 4 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |