21024545301 | Harting

Sensor actuator cable, M8-plug, straight to M8 socket, angled, 3 pole, 300 mm, PUR, gray, 4 A, 21024545301

Order No.: 45F805
EAN: 4099891099008
MPN:
21024545301
21 02 454 5301
Harting
default L
Image may differ
Unit Price (€ / pc.)
20.0158 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0158 €

Round connector, 21024545301, HARTING

M8 pin straight, 3 pole, without LED, 0,3 m.

Technical specifications
Connection (1) M8-plug, straight
Connection (2) M8 socket, angled
Colour gray
Cable length 300 mm
Material PUR
Rated current 4 A
Pin number 3 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Material
Connection (2)
Pin number
Colour
Connection (1)
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Material
Connection (2)
Pin number
Colour
Connection (1)
Rated current