09451451013 | Harting
HARTING 09451451013
Order No.: 44F3882
EAN: 4099891064242
MPN:
09451451013
09 45 145 1013
Unit Price (€ / pc.)
92.7724 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
92.77 € *
Price list
Quantity
Price per unit*
1 pcs.
92.7724 €
10 pcs.
83.4904 €
50 pcs.
78.8613 €
*incl. VAT plus shipping costs
**Subject to prior sale
HPP mini Displayport cable, 09451451013, Harting
HPP mini Displayport cable, Copper cable (round), Cable assemblies, Pre-assembled on both sides, Cable length: 2 m
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | mini DisplayPort | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |