09451451003 | Harting
HARTING 09451451003
Order No.: 44F3877
EAN: 4099891064228
MPN:
09451451003
09 45 145 1003
Unit Price (€ / pc.)
100.6264 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
HPP mini Displayport cable, 09451451003, Harting
HPP mini Displayport cable, Copper cable (round), Cable assemblies, Pre-assembled on both sides, Cable length: 2 m
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | mini DisplayPort | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |