33542110010002 | Harting
FO cable, LC to LC, 1 m, multimode 50/125 µm
Unit Price (€ / pc.)
214.3428 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fiber optic cable, 33542110010002, HARTING
Multimode fiber optic cable, pre-assembled on both sides, 2x LC duplex to 2x LC duplex , core structure: 50 µm, cable diameter: 7.9 mm, cable length: 1 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50/125 µm | |
Cable length | 1 m |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |