09670090605 | Harting
Adapter, D-Sub plug, 9 pole to D-Sub socket, 9 pole, 09670090605
Order No.: 44F6920
EAN: 4099891553173
MPN:
09670090605
09 67 009 0605
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Gender changer, 09670090605, Harting
Gender changer, Rated current: 6.5 A, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PBTP), Blue, Contacts: 9, Copper alloy, Noble metal over Ni
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | D-Sub socket, 9 pole | |
Connector | D-Sub plug, 9 pole |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |