09455000001 | Harting
HARTING 09455000001
Order No.: 44F4106
EAN: 4099891065447
MPN:
09455000001
09 45 500 0001
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter cable, 09455000001, HARTING
RJI grounding cable, 1.5 mm², 2xAMP (10pcs.).
Technical specifications
Connection (1) | AMP socket, 1 pole | |
Connection (2) | AMP socket, 1 pole | |
Colour | green/yellow | |
Cable length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |