DISTBOLT- M4/30-TIGR2 | Hallmark Rare Metals

Hexagonal spacer bolt, External/Internal Thread, M4/M4, 30 mm, Titanium

Order No.: 18H2120
EAN: 4099889491500
MPN:
DISTBOLT- M4/30-TIGR2
Hallmark Rare Metals
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
2.3443 € *
Available: 585 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distance bolts with male and female thread made of pure titanium (grade 2)

- Corrosion-free, even in hot brine

- Resistant to almost all chemicals

- Low density for lightweight construction

- Antibacterial / Antiallergenic Properties

- High strength, even above temperature

- Unmagnetic

Technical specifications
Version External/Internal Thread
External thread length 8 mm
Design hexagon
Bolt length 30 mm
Colour gray
Thread size M4/M4
Internal thread length 8 mm
Length 38 mm
Material Titanium
spanner size 7 mm
Logistics
Country of origin CN
Customs tariff number 81089090
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free not_specified