572992019 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.6 mm², AWG 20, white, outer Ø 1.3 mm

Order No.: 91F6769
EAN: 4099891172541
MPN:
572992019
M-ZL 2019 WEISS
Series: ETFE / M-ZL
Habia Cable
default L
Image may differ
Unit Price (€ / mtr.)
2.1896 € *
Available: 188 mtr.
Leadtime: 8 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1896 €
10 mtr.
1.9635 €
100 mtr.
1.7136 €
500 mtr.
1.5589 €
1000 mtr.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire

Features

  • Conductor: M-ZL: Tin Plated Copper (TPC)
  • Conductor: M-ZLA: Silver Plated High Strength Alloy (HSA)
  • Insulation: ETFE
  • Temperature: -65 ℃ to +150 ℃
  • Voltage: 600/1000 V AC
  • Test voltage: 3400 V AC

Applications

  • ETFE offers an excellent range of physical properties such as mechanical toughness, flex-life, fire performance and chemical resistance.
  • ETFE cores are ideal for all-round general purpose use and are used extensively in both military and industrial applications.
Technical specifications
Core insulation material ETFE
Outer diameter 1.3 mm
AWG cross-section AWG 20
Colour white
Halogen free Yes
Cable structure 19 x 0.203 mm
Cable material copper, tin-plated
Cable cross-section 0.6 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0
1 item in 120 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0