412772019 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.61 mm², AWG 20, purple, outer Ø 1.47 mm

Order No.: 91F6585
EAN: 4099891171582
MPN:
412772019
E 2019 NPC VIOLETT
Series: PTFE / E NPC
Habia Cable
default L
Image may differ
Unit Price (€ / mtr.)
1.0353 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
1.0353 €

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.61 mm² (AWG 20), type E 2019 NPC.

Technical specifications
Core insulation material PTFE
Outer diameter 1.47 mm
AWG cross-section AWG 20
Colour purple
Halogen free Yes
Cable structure 19 x 0.203 mm
Cable material copper, nickel-plated
Cable cross-section 0.61 mm²
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 260 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0
1 item in 99 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0