412660050 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.5 mm², AWG 20, blue, outer Ø 1.45 mm

Order No.: 91F6514
EAN: 4099891171001
MPN:
412660050
E 0,5 NPC BLAU
Series: PTFE / E NPC
Habia Cable
default L
Image may differ
Unit Price (€ / mtr.)
0.8092 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 mtr.
0.8092 €

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.5 mm², type E 0,50 NPC.

Technical specifications
Core insulation material PTFE
Outer diameter 1.45 mm
AWG cross-section AWG 20
Colour blue
Halogen free Yes
Cable structure 19 x 0.185 mm
Cable material copper, nickel-plated
Cable cross-section 0.5 mm²
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Temperature range (active) -65 °C to 260 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0
1 item in 99 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
Cable structure
AWG cross-section
Core insulation material
Temperature range (active)
Halogen free
Rated voltage
Cable material
Rated voltage U0