412222219 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.38 mm², AWG 22, red, outer Ø 1.3 mm
Unit Price (€ / mtr.)
1.7255 € *
Available: 577 mtr.
Leadtime: 7 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.5113 €
100 mtr.
1.3566 €
500 mtr.
1.0829 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.38 mm² (AWG 22), type E 2219 NPC.
Technical specifications
Core insulation material | PTFE | |
Outer diameter | 1.3 mm | |
AWG cross-section | AWG 22 | |
Colour | red | |
Halogen free | Yes | |
Cable structure | 19 x 0.16 mm | |
Cable material | copper, nickel-plated | |
Cable cross-section | 0.38 mm² | |
Rated voltage | 600 V | |
Rated voltage U0 | 600 V | |
Test voltage | 3.4 kV | |
Temperature range (active) | -65 °C to 260 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |