GIA 2000 | Greisinger
UNIVERSAL DISPLAY GIA 2000
Order No.: 22K1415
EAN: 4099891455682
MPN:
GIA 2000
600963
Unit Price (€ / pc.)
201.9430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Universal built-in display, GIA 2000, Greisinger
Digital display for universal use
Features
- Universal input
- Galvanically isolated transmitter supply
- Serial interface
- Galvanically isolated transmitter supply
Technical specifications
Frequency measurement | Yes | |
Max. current | 20 mA | |
Assembly | built-in mounting | |
Control Output | Yes | |
Degree of protection (IP) | IP65 | |
Temperature measurement | PT1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |