MSD 25 MRE | Greisinger
Pressure sensor, stainless steel, 0 to 25 mbar abs. for pressure gauges, MSD 25 MRE
Order No.: 22K1472
EAN: 4099891465674
MPN:
MSD 25 MRE
606904
Unit Price (€ / pc.)
504.798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Stainless steel pressure sensor, MSD 25 MRE, Greisinger
Stainless steel pressure sensor for relative pressure, 0.00 ... 25,00 mbar
Pressure sensor made of stainless steel (wetted parts), suitable for water, etc., not for aggressive media..
Technical specifications
Version | stainless steel, 0 to 25 mbar abs. | |
Suitable for | pressure gauges | |
Accessory Type | Pressure sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |