SP8.5-12 | GREENSAVER
Lead-battery, 12 V, 8.5 Ah, 151 x 65 x 95 mm, faston plug 6.3 mm
Order No.: 26A7600
EAN: 4099889875775
MPN:
SP8.5-12
Lead gel accumulators, type Greensaver SP.
Technical specifications
Connection | faston plug 6.3 mm | |
Usage | electric drive, telecom, solar and wind systems | |
Width | 65 mm | |
Weight | 2.5 kg | |
Height | 95 mm | |
Length | 151 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 8.5 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |