STARTERPAKET SECUTEST BASE IQ | Gossen Metrawatt

Tester-Set for testing electrical safety of device

Order No.: 21K5423
EAN: 4012932131857
MPN:
STARTERPAKET SECUTEST BASE IQ
M706A
Series: SECUTEST
Gossen Metrawatt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Device tester STARTERPAKET SECUTEST ST BASE, CAT II 300 V, 500 V (DC), 230 V (AC)
Order No.: 24K1538
Manufacturer: Gossen Metrawatt
per pc. 4,016.25 € *
*incl. VAT plus shipping costs

Test equipment set, M706A, Gossen Metrawatt

Test equipment set for testing the electrical safety of devices, in particular for compliance with DGUV Regulation 3 and MPBetreibV including data processing software IZYTRONIQ.., Test equipment set with SECUTEST BASE IQ for testing electrical devices, medical devices and welding equipment - with test sequences according to VDE 0701-0702, IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4), The set is particularly suitable for standard test tasks within the scope of DGUV regulation 3 and MPBetreibV, which enable simple recording of the test objects and documentation of the test.

Features

  • Fast tests due to short optimized test cycles
  • Predefined test sequences according to standard
Technical specifications
Version Test instrument
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement