PROFIPAKET XTRA IQ | Gossen Metrawatt
Installation tester PROFIPAKET XTRA IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)
Test set, M536F, Gossen Metrawatt
Test equipment set "Profipaket XTRA IQ" with PROFITEST MXTRA IQ and defined accessories for testing the effectiveness of protective measures on fixed electrical installations according to the test standards IEC 60364-6 (DIN VDE 0100-600) as well as EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.
The test equipment set "Profipaket XTRA IQ" makes your investment decision easy. With accessories perfectly tailored to your requirements, the set is particularly suitable for your testing tasks, e.g. within the framework of DGUV Regulation 3 and in the field of earth resistance measurements. Professional recording of the test objects and documentation of the test.
Features
- Measuring and testing procedure - simple creation of the system structure / measure & save / generate protocol
- Preconfigured and self-programmable test sequences for fast testing of electrical systems
- Storage concept for up to 50,000 data sets
- Testing of all current all-current sensitive RCDs and many others
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |