GEOHM C | Gossen Metrawatt
Earth tester GEOHM C, CAT II 250 V, 250 V (DC), 300 V (AC)
Earthing meter, M590A, Gossen Metrawatt
Compact, handy, menu-driven earth resistance measuring instrument for 3- and 4-wire measurements. Continuous monitoring of interference voltages and auxiliary earth and probe resistance with signaling when permissible limit values are exceeded.
Complete display of all necessary values on large dot matrix display or warning via 4 LEDs. Very understandable and simple operation by means of 4 keys.
Features
- Ground resistance measurement in 5 ranges up to 50 kOhm
- Voltage measurement 10... 250 V
- Frequency measurement 45...200 Hz
- Battery/accumulator control and self-test
- Built-in memory with IrDA interface
Version | ground tester | |
Batteries | C | |
Degree of protection (IP) | IP54 | |
Surge voltage category | CAT II 250 V | |
Max measured value DC voltage | 250 V | |
Max measured value AC voltage | 300 V |
Country of origin | DE |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |