GMW

10EMP4176-4 | GMW

Electricity energy meter with 4 S0 pulse outputs and direct connection to 75 A, 3 x 230/400 VAC, 1000 pulses/kWh, MID approval, without M-Bus interface, 10EMP4176-4

default S
default L
Total price
(332.94 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
332.94 €
*incl. VAT plus shipping costs
Description

Product by GMW at Bürklin Elektronik

Energy Measurement, Loggers, PV, GMW

3-phase electricity energy meters, GMW Professional.

With MID approval, modules B and D for billing purposes

Tolerance class: B to EN 50470-1, 1 to EN 62053-21

Displayed data: active tariff, phase sequence, energy direction, current power

Rated input voltage: 3 x 230/400 VAC

Inherent consumption: max. 0.8 W/phase

Tariff switching: 230 VAC

S0 interface: min. voltage 5.0 VDC or 5.0 VAC, max. voltage 600 VAC, current max. 90 mA

LCD: 8-digit, 60 x 30 mm

Safety class: II

Degree of protection: IP 20

Mounting: DIN rail to EN 60715

Operating temperatures: - 25 to +55 °C

Weight: 330 g

Dimensions: 90 x 90 x 60 mm.

With 4 S0 pulse outputs and direct connection to 75 A.

Measuring range: 0.012 to 75 A

Startup current: 9.0 mA

Pulse duration: 40 ms

Pulse rate: 1000 pulses/kWh.

Technical specifications
Version Energy meter
Width 90 mm
Height 90 mm
Length 50 mm
Logistics
Country of origin CH
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 7/16/19
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet
Variations
1 item with 4 variations
Item description
Price list
Total
Version
Width
Length
Height
1 pcs.
332.94 €
0.00 € *
Currently not in stock, we will order for you
Energy meter
90 mm
50 mm
90 mm
1 pcs.
320.37 €
0.00 € *
Currently not in stock, we will order for you
Energy meter
90 mm
50 mm
90 mm
1 pcs.
444.75 €
0.00 € *
Currently not in stock, we will order for you
Energy meter
90 mm
50 mm
90 mm
1 pcs.
451.03 €
0.00 € *
Currently not in stock, we will order for you
Energy meter
90 mm
50 mm
90 mm
*incl. VAT plus shipping costs