T6/T110 | Fluke

ELEC. TESTER + VOLTAGE/CONTINUITY TESTER

Order No.: 27K0867
EAN: 4099891459413
MPN:
T6/T110
5113556
Fluke
default L
Image may differ
Unit Price (€ / pc.)
339.150 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
339.15 € *
Price list
Quantity
Price per unit*
1 pcs.
339.150 €
3 pcs.
322.252 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage and Continuity Tester, T6/T110, Fluke

The new Fluke voltage and continuity testers are now more rugged and easier to use than ever before. Fast test results that you need in your daily work with large, easy-to-use buttons, backlighting, and easy-to-understand audible and physical indicators for every work situation. Sturdy, high-quality construction for long service life. This includes a hard-wearing, injection-moulded plastic housing, a thicker measuring cable with wear indicator, a sturdy battery housing and a precisely fitting protective device for the measuring tips. The improved ergonomic design facilitates handling and operation (even with gloves) and enables fast, safe contact with the measuring tips. Comprehensive family of test instruments with the performance features, functions and price/performance ratio for your applications and specifications.

With the T6-1000 voltage tester you can measure AC voltages up to 1000 V via the open current clamp without using test leads to make contact with live points. The time-consuming opening of covers or loosening of screws and terminal strips is no longer necessary. The fork opening is sufficient for cable cross sections up to 120 mm2 and for currents up to 200 A. Safer.Faster. Simpler.

Ordering information:

  • Fluke T6-1000
  • Fluke T110
Technical specifications
Display LCD
Version voltage/continuity tester
Continuity test 2 kΩ
Rated category CAT IV
Degree of protection (IP) IP52
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
max. voltage measuring range (AC)
Rated category
max. voltage measuring range (DC)
Continuity test
Display
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
max. voltage measuring range (AC)
Rated category
max. voltage measuring range (DC)
Continuity test
Display
Degree of protection (IP)
ELECTRICAL TESTER T6-600/EU
Order No.:
 27K1054
Manufacturer:
 Fluke
Manufacturer SKU:
 T6-600/EU
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 360.57 € *
1 pcs.
360.57 €
multimeter
600 V
CAT III
600 V
2 kΩ
LCD
ELECTRICAL TESTER T6-1000/EU
Order No.:
 27K1052
Manufacturer:
 Fluke
Manufacturer SKU:
 T6-1000/EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 460.53 € *
1 pcs.
460.53 €
multimeter
1000 V
CAT III, CAT IV
1000 V
100 kΩ
LCD
IP52
ELEC. TESTER + VOLTAGE/CONTINUITY TESTER
Order No.:
 27K0867
Manufacturer:
 Fluke
Manufacturer SKU:
 T6/T110
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 339.15 € *
1 pcs.
339.150 €
3 pcs.
322.252 €
voltage/continuity tester
1000 V
CAT IV
1000 V
2 kΩ
LCD
IP52