FLK-TI300PRO 9HZ/345 | Fluke
Thermal Imager Fluke TI300PRO with Fluke 345 Clamp Meter
Order No.: 27K0766
EAN: 4099891469740
MPN:
FLK-TI300PRO 9HZ/345
5072059
Unit Price (€ / pc.)
7,282.80 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Thermal imaging camera, 5072059, Fluke
Features
- Higher thermal sensitivity to indicate the smallest temperature differences: on the Ti300 PRO, the NETD is ≤ 0.04 at 30 °C
- Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
- More intuitive touchscreen operation, user-tested
Technical specifications
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |