FLK-TI300 PRO 9HZ/W2 | Fluke

Thermal Imager Fluke TI300PRO with W2 Wide-Angle Lens

Order No.: 27K0771
EAN: 4099891469788
MPN:
FLK-TI300 PRO 9HZ/W2
5043724
Fluke
default L
Image may differ
Unit Price (€ / pc.)
7,282.80 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7,282.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,282.80 €

Thermal imaging camera, 5043724, Fluke

Features

  • Higher thermal sensitivity to indicate the smallest temperature differences: with the Ti300 PRO, the NETD is ≤ 0.04 at 30 °C target object temperature (40 mK)
  • Easier visualization and diagnosis of problems thanks to sharper screen display, multiple rectangular markers and 9 color palettes
  • More intuitive touchscreen operation, user-tested
  • More flexible visualization of smallest, but also large target objects with high-quality 2x and 4x telephoto lenses, wide-angle lenses and macro lenses, interchangeable without calibration
Technical specifications
Resolution 240 x 180 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 150 mm
max. operating temperature 650 °C
min. operating temperature -20 °C
Field of View 24° x 17°
Logistics
Country of origin US
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes