FLUKE 789/IR3000FC | Fluke

Process meter FLUKE 789/IR3000FC

Order No.: 27K0367
EAN: 0095969781817
MPN:
FLUKE 789/IR3000FC
4604605
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,785.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,785.00 €

Process meter FLUKE 789/IR3000FC

The ProcessMeter™ Fluke 789 is the ideal troubleshooting instrument for electricians and process engineers. It combines the functions of a current loop calibrator with those of a multimeter in measurement category CAT III 1000 V/CAT IV 600. When used with the optional IR3000FC module, the instrument is compatible with Fluke Connect. The backlight of the 789's large dual display is adjustable in two levels. The fuse and batteries are accessible from the outside for convenient replacement. And thanks to the built-in switchable 250-ohm Hart® resistor, you don't have to carry a separate resistor to calibrate Hart® instruments, either.
The 789 includes a 24 V loop power supply, so no separate power supply is needed to test transmitters in the field. You can add wireless data logging capabilities to the Fluke Connect™ app. This allows you to log and view data wirelessly on your smartphone without having to be on site.

Technical specifications
Resolution 0.1 mV-1 V
Width 100 mm
max. operating temperature 55 °C
min. operating temperature -20 °C
Voltage 0-1000 VAC
Depth 203 mm
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes