FLUKE 2042T | Fluke

CABLE LOCATOR FLUKE 2042T

Fluke
default L
default S
Images may differ
Total price
( 593.81 € * / pcs.)
593.81 €
Available: 1 pcs.
Quantity
Price per unit*
1 pcs.
593.81 €
*incl. VAT plus shipping costs
Description

Product by Fluke at Bürklin Elektronik

Cable finder, 2435045, Fluke

The Fluke 2042T is a professional general purpose cable transmitter. It is ideal for detecting cables in walls and floors, locating fuses/circuit breakers in end circuits, and detecting breaks and shorts in cables and electrical floor heating systems. It can also be used to detect metallic water and heating pipes.

Features

  • For all applications (energized or de-energized cables) without additional instruments
  • Set contains one transmitter
  • Proven digitally encoded transmitter signal ensures clear signal identification
  • Transmitter with LC display for transmission signal level, transmission code and external voltage
Technical specifications
Width 85 mm
Weight 450 g
Height 50 mm
Length 190 mm
Show similar products (0)
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Price list
Total
Width
Length
Height
Weight
CABLE LOCATOR FLUKE 2042T
Order No.:
 27K0413
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 2042T
1 pcs.
593.81 €
593.81 € *
Available: 1 pcs.
85 mm
190 mm
50 mm
450 g
CABLE LOCATOR FLUKE 2042
Order No.:
 27K0414
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 2042
1 pcs.
1,306.62 €
1,306.62 € *
Currently not in stock, we will order for you
85 mm
190 mm
50 mm
450 g
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ