TG275 | FLIR

FLIR Thermal Imager for Vehicle Diagnostic

Order No.: 22K0208
EAN: 7332558023846
MPN:
TG275
Series: FLIR TG
FLIR
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
891.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
891.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
891.31 €

Thermal imaging camera, TG275, FLIR

The TG275 is the first FLIR camera specifically designed for the automotive maintenance and repair professional. Featuring IGM™ (Infrared Guided Measurement), this diagnostic tool combines non-contact temperature measurement and thermal imaging to help you quickly find the source of heatrelated problems and spot potential faults early. Use the TG275 to record before and after images of repairs so you can reassure customers that the problem has been found and fixed. Affordable and easy to use, the TG275 is ideal for troubleshooting issues related to batteries, relays and switches, exhaust manifolds, AC condensers, drive train components, and much more.

Technical specifications
Resolution 160 x 120 pixel
Frame recording frequency 8.7 Hz
max. operating temperature 550 °C
min. operating temperature -25 °C
Field of View 57° x 44°
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes