12.61.8.230.0000 | Finder
Schaltuhr 12.61.8.230.0000
Unit Price (€ / pc.)
81.3722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | time switch | |
Number of channels | 1 | |
Function | weekly program | |
Assembly | DIN rail | |
Display | Yes | |
Rated voltage | 230 V | |
Breaking capacity | 4000 VA | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 91070000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |