12.11.8.230.0000 | Finder

Schaltuhr 12.11.8.230.0000

Order No.: 34G1117
EAN: 8012823292199
MPN:
12.11.8.230.0000
121182300000
Series: 12
Finder
default L
Image may differ
Unit Price (€ / pc.)
71.3881 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
71.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.3881 €
Technical specifications
Version time switch
Display No
Assembly DIN rail
Rated voltage 230 V
Breaking capacity 4000 VA
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
Time switch 12.11.8.230.1000
Order No.:
 34G1118
Manufacturer:
 Finder
Manufacturer SKU:
 12.11.8.230.1000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 58.39 € *
1 pcs.
58.3933 €
4000 VA
No
time switch
DIN rail
230 V
IP20
Schaltuhr 12.11.8.230.0000
Order No.:
 34G1117
Manufacturer:
 Finder
Manufacturer SKU:
 12.11.8.230.0000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 71.39 € *
1 pcs.
71.3881 €
4000 VA
No
time switch
DIN rail
230 V
IP20