07.99.00 | Finder
Control cabinet outlet, gray, 16 A/250 V, Germany, IP20, 07.99.00
Control cabinet power outlets, type Finder Serie 07.
With labeling shields, power connection via screw terminals; Rated voltage: 250 VAC. Rated current: 16 A. Contact material: CuZn37. Housing material: PA 66 (UL 94 V-0). Degree of protection: IP 20. Safety class: II. Ambient temperatures:-20 to +60 °C.
Technical attributes (type, color, with/without LED display): 07.99.00, light-gray, with LED display
Connection | screw connection | |
Version | control cabinet outlet | |
Colour | gray | |
Hinged cover available | No | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | No |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |