DC geared motors, type Faulhaber 2619 S.
With flat ironless rotor in plastic case; Operating temperatures: –30 to +80 °C.
Rated voltage 6.0 V.
Output power: 1.08 W. No-load speed (motor): 6600 rpm.
Technical attributes (type, gear reduction ratio, secondary speed, continuous /intermittent torque): 006 SR 207:1, 207:1, 24 rpm, 100/180 mN/m
Version | DC gear motor | |
Torque | 10 Ncm | |
speed | 6600 1/s | |
Power | 1.08 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Rated voltage (DC) | 6 V | |
Gear transmission | 207:1 |
Country of origin | HU |
Customs tariff number | 85011099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available