PIS4720-151M-04 | Fastron

Power choke, SMD 4720, 150 µH, 1 A, PIS4720-151M-04

Order No.: 73D8140
EAN: 4099891560003
MPN:
PIS4720-151M-04
Series: PIS4720
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power inductor, PIS4720-151M-04, FASTRON

The PIS4720-151M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version power choke
Design SMD 4720
Width 12.3 mm
DC current 1 A
DC resistance 0.23 Ω
Height 6.2 mm
Inductance 150 µH
Length 12.3 mm
Measuring frequency 1 kHz
Saturation current 1 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes