Fastron

PIS4716-101M-04 | Fastron

Power choke, SMD 4716, 100 µH, 1.2 A, PIS4716-101M-04

default S
front S
default L
front L
Total price
(0.98 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
100 pcs.
0.98 €
*incl. VAT plus shipping costs
Description

Product by Fastron at Bürklin Elektronik

Power inductor, PIS4716-101M-04, FASTRON

The PIS4716-101M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version power choke
Design SMD 4716
Width 12.3 mm
DC current 1.2 A
DC resistance 0.308 Ω
Height 4.7 mm
Inductance 0.1 mH
Length 12.3 mm
Measuring frequency 0.1 MHz
Saturation current 1.2 A
Tolerance ±20 %
Show similar products (0)
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 5 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power choke, SMD 4716, 100 µH, 1.2 A, PIS4716-101M-04
Order No.:
 73D8032
Manufacturer:
 Fastron
Manufacturer SKU
 PIS4716-101M-04
100 pcs.
0.98 €
0.00 € *
Currently not in stock, we will order for you
SMD 4716
power choke
12.3 mm
12.3 mm
±20 %
4.7 mm
0.1 mH
1.2 A
0.308 Ω
Power choke, SMD, 47 µH, 1.9 A, PIS4716-470M-04
Order No.:
 73D8024
Manufacturer:
 Fastron
Manufacturer SKU
 PIS4716-470M-04
100 pcs.
0.94 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.3 mm
12.3 mm
±20 %
4.7 mm
0.047 mH
1.9 A
0.15 Ω
Power choke, SMD, 56 µH, 1.8 A, PIS4716-560M-04
Order No.:
 73D8026
Manufacturer:
 Fastron
Manufacturer SKU
 PIS4716-560M-04
100 pcs.
0.94 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.3 mm
12.3 mm
±20 %
4.7 mm
0.056 mH
1.8 A
0.19 Ω
Power choke, SMD, 82 µH, 1.3 A, PIS4716-820M-04
Order No.:
 73D8030
Manufacturer:
 Fastron
Manufacturer SKU
 PIS4716-820M-04
100 pcs.
0.94 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.3 mm
12.3 mm
±20 %
4.7 mm
0.082 mH
1.3 A
0.26 Ω
Power choke, SMD, 12 µH, 4 A, PIS4716-120M-04
Order No.:
 73D8010
Manufacturer:
 Fastron
Manufacturer SKU
 PIS4716-120M-04
100 pcs.
0.95 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.3 mm
12.3 mm
±20 %
4.7 mm
0.012 mH
4 A
0.038 Ω
*incl. VAT plus shipping costs