As a private customer, you can buy this item as soon as we have it back in stock.
Chip inductor for RF applications, type Fastron 1210AS./1210F.
Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.
With ferrite carrier material, type 1210F.
Version | RF choke | |
Design | SMD 1210 | |
Width | 3 mm | |
DC current | 60 mA | |
DC resistance | 28 Ω | |
Quality Q | Q 20 | |
Height | 2.4 mm | |
Inductance | 820 µH | |
Length | 3.8 mm | |
Measuring frequency | 796 kHz | |
Tolerance | ±5 % |
Country of origin | MY |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available